AMC61DTAT-S273

Heilind Number:SULAMC61DTAT-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC61DTAT-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC61DTAT-S273
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC61DTAT-S273

Detailed Description

The AMC61DTAT-S273 Connector features a robust design, making it ideal for high-reliability applications. With a pitch of 2.54mm and two rows, it offers precise and secure connections on PCBs. The contact material of Beryllium Copper with Gold plating ensures excellent conductivity and durability. This female connector, with a threaded mount and thru-hole termination, guarantees stability even in demanding environments. Operating at a voltage of 700VAC and an extended temperature range of -65 to 150°C, it's suitable for a wide range of industrial settings. The right-angle orientation and loop bellow contact type further enhance its versatility. With 122 positions and a tail length of 2.54mm, it provides ample connectivity options. Its compact size, measuring .61in in height and .47in in width, allows for efficient PCB layout. Whether used in Board to Board or Card Edge applications, the AMC61DTATS273 Connector delivers reliable performance.