AMC61DTBS-S189

Heilind Number:SULAMC61DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC61DTBS-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC61DTBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC61DTBS-S189

Detailed Description

Introducing the AMC61DTBS-S189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made of PPS and Beryllium Copper with gold plating, ensuring reliable signal transmission even in harsh environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets the needs of power and data-intensive systems. The right-angle orientation and side hole mount type offer flexibility in installation, while the loop bellow contact type guarantees secure connections. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for aerospace, defense, and industrial applications. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained designs. Trust the AMC61DTBSS189 for robust and efficient board-to-board connectivity.