AMC61DTMN

Heilind Number:SULAMC61DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC61DTMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC61DTMN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC61DTMN

Detailed Description

Introducing the AMC61DTMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity. With a 2-row, 122-position female interface, it offers ample connectivity options. The termination method is through-hole, with gold-plated contacts for optimal signal transmission. Operating at voltage levels up to 700 VAC, it is suitable for power and data-intensive systems. The right-angle orientation and loop bellow contact type enable secure connections in tight spaces. With a tail length of 6.35 mm and a connector height of 15.49 mm, it provides versatility in installation. Gold termination plating guarantees long-term durability in harsh environments. This connector is ideal for applications where high reliability and performance are essential.