AMC65DCKD

Heilind Number:SULAMC65DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULAMC65DCKD

Detailed Description

Introducing the AMC65DCKD, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows with a pitch of 2.54mm (.1in), offering reliable connectivity. Engineered with PPS and Beryllium Copper materials, it ensures durability and excellent electrical performance. The contact plating of gold guarantees optimal signal transmission, while the loop bellow contact type enhances stability. With a voltage rating of 700VAC and amperage of 3A, this connector is suitable for demanding environments. Its straight orientation and clearance hole mount type facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 150°C, it is ideal for aerospace, military, and industrial applications. With 130 positions and a tail length of 4.83mm (.19in), it offers versatility in connectivity solutions. Trust the AMC65DCKD for your mission-critical connectivity needs.