AMC65DCKI-S288

Heilind Number:SULAMC65DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC65DCKI-S288

Detailed Description

Introducing the AMC65DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a unique Loop Bellow contact type with gold plating, this connector ensures reliable signal transmission at a pitch of 2.54mm (.1 in). With a voltage rating of 700 VAC and an amperage of 3A, it offers robust power delivery. The female connector, with two rows and 130 positions, is ideal for straddle mounting with a threaded design. Crafted from PPS and Beryllium Copper, it guarantees durability even in extreme operating temperatures ranging from -65 to 150°C. The termination method of Card Extender with gold plating on the tail ensures secure and efficient connectivity. Measuring at a compact height of 15.49mm and width of 9.4mm (.37 in), this connector is suitable for space-constrained environments. Perfect for hi-rel applications, the AMC65DCKIS288 is a top choice for engineers seeking premium performance in their PCB designs.