AMC65DTAI-S189

Heilind Number:SULAMC65DTAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DTAI-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DTAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC65DTAI-S189

Detailed Description

Introducing the AMC65DTAI-S189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a threaded mount type, ensuring secure and reliable connections. Constructed from PPS and beryllium copper with gold contact plating, it offers excellent conductivity and durability. With a contact type of Loop Bellow and right-angle orientation, it allows for efficient signal transmission in tight spaces. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for a wide range of electronic devices. Its 130 positions and 2.54mm pitch make it ideal for dense PCB layouts. With a wide operating temperature range of -65 to 150°C and gold termination plating, it guarantees performance in harsh environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Whether used in aerospace, defense, or industrial applications, the AMC65DTAI-S189 ensures reliable connectivity every time. Trust in its quality and performance for your next project.