The AMC65DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in industrial environments. With a pitch of 2.54mm, it offers precise alignment for seamless integration. The two rows of female connectors, each with 130 positions, allow for extensive connection possibilities. Gold contact plating and loop bellow contact type guarantee excellent signal transmission and longevity. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is suitable for rugged use. Its right-angle orientation and clearance hole mount type make installation convenient. With a voltage rating of 700 VAC and an amperage of 3A, it meets high-power requirements with ease. The gold termination plating further enhances its durability. Measuring 15.49mm in height and 9.4mm in width, the AMC65DTMH offers a compact yet efficient solution for your connectivity needs. Trust in its performance for critical applications in various industries.