AMC70DRMH-S328

Heilind Number:SULAMC70DRMH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC70DRMH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC70DRMH-S328
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC70DRMH-S328

Detailed Description

Introducing the AMC70DRMH-S328, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and beryllium copper, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3 A, it meets stringent safety standards. The gold-plated contact material and wire wrap termination method guarantee optimal signal transmission. Its compact design with two rows and 140 positions offers efficient PCB integration. Operating seamlessly in temperatures ranging from -65 to 150 °C, it's suitable for a wide range of industrial settings. The straight orientation and loop bellow contact type provide easy and secure mating. With a tail length of 14.22 mm, clearance hole mount type, and a connector height of 15.49 mm, installation is quick and hassle-free. Trust the AMC70DRMHS328 for your critical connectivity needs.