| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC70DTKD-S328 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 140 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC70DTKD-S328 |
AMC70DTKD-S328
| Heilind Number: | SULAMC70DTKD-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC70DTKD-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC70DTKD-S328, a high-performance female board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power delivery. Featuring two rows of 140 loop bellow contacts made of durable beryllium copper with gold plating, it guarantees excellent conductivity and longevity even in harsh environments. The 2.54mm pitch and straight orientation make for easy and secure installations. With a wide operating temperature range of -65 to 150°C and gold termination plating, it's ideal for use in various industries. Meeting stringent quality standards, this connector is the perfect choice for your high-reliability electronic projects.

