AMM06DRMH-S288

Heilind Number:SULAMM06DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM06DRMH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM06DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM06DRMH-S288

Detailed Description

Introducing our high-performance AMM06DRMH-S288 Board To Board PCB Connector, meticulously designed for precision connectivity in demanding environments. Crafted with PPS and Beryllium Copper materials, this connector ensures unparalleled durability and conductivity. Featuring a 3A amperage rating and a 950VAC voltage capacity, it guarantees reliable power transmission. With a female gender and two rows of contacts, it offers versatile compatibility. The contact material is Beryllium Copper with Gold plating, meeting high standards of quality. Its unique Loop Bellow contact type and Straddle orientation enhance signal integrity. With 12 positions and a clearance hole mount type, it facilitates seamless PCB connections. The connector's -65 to 150 °C operating temperature range makes it suitable for diverse applications. Measuring at 15.49mm in height and 9.4mm in width, with a termination plating of Gold, it is both compact and efficient. Trust the AMM06DRMHS288 connector for superior performance in your electronic designs.