AMM06DRMT

Heilind Number:SULAMM06DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM06DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM06DRMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULAMM06DRMT

Detailed Description

Introducing the AMM06DRMT, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows with a pitch of 3.96mm (.156in) and 12 gold-plated contacts, ensuring reliable signal transmission. Crafted from PPS and Beryllium Copper, it offers exceptional durability and conductivity. The threaded mount type and wire wrap termination method guarantee secure and efficient installation. With a voltage rating of 950VAC and an operating temperature range from -65 to 150°C, this connector is suitable for a wide range of environments. Its straight orientation and loop bellow contact type further enhance connectivity. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Whether used in aerospace, telecommunications, or industrial settings, the AMM06DRMT delivers uncompromising performance.