AMM06DRTH

Heilind Number:SULAMM06DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM06DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM06DRTH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULAMM06DRTH

Detailed Description

AMM06DRTH - This high-performance board-to-board PCB connector, featuring PPS and Beryllium Copper construction, is designed for demanding applications. With a current rating of 5A and a voltage capacity of 950VAC, it ensures reliable power transmission. The 12-position connector with 2 rows and a pitch of 3.96mm is ideal for high-density PCB layouts. Contact material of Beryllium Copper with Gold plating guarantees excellent conductivity and durability. Its straight orientation and clearance hole mount type make installation easy and secure. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With a tail length of 3.48mm and a compact design, it offers space-saving connectivity. Gold termination plating ensures long-term reliability. Perfect for aerospace, defense, and industrial applications, this connector meets the highest quality standards.