AMM06DRYS

Heilind Number:SULAMM06DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM06DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM06DRYS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULAMM06DRYS

Detailed Description

Introducing the AMM06DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage rating of 950VAC, it is ideal for power and signal transmission. The female connector has two rows of 12 positions each, with a pitch of 3.96mm (.156 inches) for easy mating. Its straight orientation and side hole mount type make installation simple and efficient. The termination method is through-hole, with gold-plated contacts for optimal conductivity. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is perfect for aerospace, military, and industrial applications. Trust the AMM06DRYS for secure and durable connections in your high-reliability systems.