AMM06DSEH-S13

Heilind Number:SULAMM06DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM06DSEH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM06DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM06DSEH-S13

Detailed Description

Featuring a robust design for high-reliability applications, the AMM06DSEH-S13 Board-to-Board PCB Connector offers seamless connectivity in demanding environments. Its durable construction, with PPS and Beryllium Copper materials, ensures optimal performance. With a current rating of 5A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmissions. The female gender and 2-row configuration make it versatile for various connection needs. Utilizing a clearance hole mount type and card extender termination method, installation is efficient and secure. The 12-position connector, with a pitch of 3.96mm (.156in), guarantees precise alignment. Gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. Operating temperature range of -65 to 150°C allows for use in extreme conditions. The connector's straddle orientation and full bellow contact type further enhance its reliability. With a low-profile design, measuring 10.95mm (.431in) in height and .325in (8.26mm) in width, it saves space on the PCB while ensuring a stable connection. Suitable for aerospace, military, and industrial applications, the AMM06DSEH-S13 is a dependable solution for your connectivity needs.