AMM06DTBT-S664

Heilind Number:SULAMM06DTBT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM06DTBT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM06DTBT-S664
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULAMM06DTBT-S664

Detailed Description

The AMM06DTBT-S664 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 12 positions, this connector offers reliable connectivity in a compact form. Featuring beryllium copper contacts with gold plating, it ensures excellent signal transmission and durability. The threaded mount and through-hole termination method provide secure attachment to the PCB. Operating at a wide temperature range from -65 to 150°C, and with a voltage rating of 950 VAC, this connector is suitable for harsh environments. The right-angle orientation and loop bellow contact type further enhance its versatility. With a tail length of 4.57mm (.18 in), connector height of 15.49mm (.61 in), and width of 11.94mm (.47 in), it offers easy integration into your design. Ideal for hi-rel applications, the AMM06DTBT-S664 is a reliable choice for your connectivity needs.