AMM08DRMN

Heilind Number:SULAMM08DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM08DRMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM08DRMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULAMM08DRMN

Detailed Description

Introducing the AMM08DRMN board-to-board and card edge connector, featuring a robust construction of PPS and Beryllium Copper for enhanced durability. With a 3A amperage rating and 950VAC voltage capacity, this female connector is designed for high-performance applications. Its two rows of 16 loop bellow contacts ensure reliable connectivity, while the wire wrap termination method simplifies installation. Gold plating on the contacts and termination offers superior conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector guarantees optimal performance even in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for demanding industrial and commercial settings, the AMM08DRMN is a top choice for professionals seeking quality and reliability in their connectivity solutions.