AMM08DRMT

Heilind Number:SULAMM08DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM08DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM08DRMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULAMM08DRMT

Detailed Description

Introducing the AMM08DRMT, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper with gold plating, this connector ensures reliable conductivity and longevity. With a voltage rating of 950 VAC and an amperage of 3A, it is suitable for power and signal transmission. The two-row, 16-position layout with wire wrap termination method offers secure and efficient connectivity. Operating seamlessly in extreme temperatures ranging from -65 to 150°C, it is ideal for harsh environments. The straight orientation and threaded mount type make installation easy and versatile. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet powerful, perfect for space-constrained applications. Rest assured, with its loop bellow contact type and gold termination plating, the AMM08DRMT guarantees high-reliability performance. Elevate your connectivity solutions with this top-of-the-line connector.