AMM08DRST-S273

Heilind Number:SULAMM08DRST-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM08DRST-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM08DRST-S273
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.093 in
SKU:SULAMM08DRST-S273

Detailed Description

Introducing the AMM08DRST-S273 Board-To-Board PCB Connector, designed for high-performance applications where reliability is paramount. This female connector features two rows of 16 contacts, each meticulously crafted from PPS & Beryllium Copper with gold plating for optimal conductivity. The threaded mount type ensures secure attachment, while the thru-hole termination method guarantees robust and lasting connections. Operating flawlessly in environments ranging from -65 to 150°C, this connector is a dependable choice for mission-critical systems. With a pitch of 3.96mm and a voltage rating of 950VAC, it offers efficient power transmission without compromise. Its straight orientation and loop bellow contact type further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Trust in the AMM08DRSTS273 for seamless board-to-board connectivity in demanding industrial and electronic setups.