AMM08DRTH

Heilind Number:SULAMM08DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM08DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM08DRTH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULAMM08DRTH

Detailed Description

Introducing the AMM08DRTH, a high-performance board-to-board PCB connector meticulously engineered for optimal connectivity in demanding environments. Crafted with PPS and Beryllium Copper materials, this female connector ensures robust durability and efficient signal transmission. With a 5A amperage rating and 950VAC voltage capacity, it guarantees reliable power delivery. Featuring two rows of 16 gold-plated contacts in a 3.96mm pitch, it offers precise and secure mating. The Thru Hole termination method and Full Bellow contact type further enhance its stability. Designed for clearance hole mounting, it facilitates easy installation on PCBs. With an operating temperature range of -65 to 150°C, it is suitable for a wide range of applications. The connector's compact dimensions of 10.95mm in height and 8.26mm in width make it space-efficient, while the 3.48mm tail length allows for seamless integration. Ideal for use in aerospace, defense, and other high-reliability industries, the AMM08DRTH guarantees exceptional performance in every connection.