AMM08DSXS

Heilind Number:SULAMM08DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM08DSXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM08DSXS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:8
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:8
SKU:SULAMM08DSXS

Detailed Description

The AMM08DSXS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage resistance of 950VAC, it is suitable for power transmission. The Thru Hole termination method and side hole mount type make installation easy and secure. Gold contact plating guarantees excellent signal transmission, while the Full Bellow contact type ensures a stable connection. With 8 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. Its compact design, with a height of 10.95mm and width of 8.26mm, saves space on the PCB. Ideal for aerospace, defense, and industrial applications, the AMM08DSXS is a reliable solution for your connectivity needs.