AMM08DTBT

Heilind Number:SULAMM08DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM08DTBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM08DTBT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULAMM08DTBT

Detailed Description

Our SKU AMM08DTBT is a high-quality Board To Board PCB Connector designed for optimal performance in demanding environments. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. With a current rating of 3A and voltage capacity of 950 VAC, it is suitable for a wide range of applications. The female gender, right-angle orientation, and threaded mount type offer versatility in installation. Gold contact plating and termination provide excellent conductivity and corrosion resistance. With 16 positions and a pitch of 3.96mm, it facilitates efficient signal transmission. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Whether in aerospace, military, or industrial settings, the AMM08DTBT guarantees high reliability, making it a crucial component in your electronic systems.