AMM08DTKT

Heilind Number:SULAMM08DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM08DTKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM08DTKT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULAMM08DTKT

Detailed Description

Introducing the AMM08DTKT, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 16 contacts in a threaded mount type, with thru-hole termination, it guarantees secure and stable connections. Constructed with PPS and Beryllium Copper materials, and gold-plated for enhanced conductivity, it offers exceptional durability and signal integrity. The straight orientation and loop bellow contact type further optimize signal transmission efficiency. With a wide operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. Measuring .61 inches in height and 9.4mm in width, with a pitch of 3.96mm, it is compact yet efficient. Ideal for aerospace, military, and industrial applications, the AMM08DTKT is a reliable solution for your connectivity needs.