AMM08DTMN

Heilind Number:SULAMM08DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM08DTMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM08DTMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULAMM08DTMN

Detailed Description

Introducing the AMM08DTMN, a high-performance female board-to-board PCB connector designed for precision applications. With two rows and 16 positions, this connector offers reliable connectivity in compact spaces. Its loop bellow contact type, made of PPS and beryllium copper with gold plating, ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 950VAC. Featuring a right-angle orientation and no mounting requirement, it's versatile for various PCB setups. The connector's rugged construction, operating temperature range of -65 to 150°C, and gold termination plating make it ideal for demanding environments. Measuring just 15.49mm in height and 9.4mm in width, it's space-efficient without compromising performance. Trust the AMM08DTMN for seamless board-to-board connections in critical electronic systems.