| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM10DRKF-S328 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Floating Bobbin |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM10DRKF-S328 |
AMM10DRKF-S328
| Heilind Number: | SULAMM10DRKF-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM10DRKF-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM10DRKF-S328, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, this connector ensures reliable power and signal transmission. Featuring a durable construction with PPS and Beryllium Copper materials, it offers excellent conductivity and longevity even in harsh environments. The 20-position, female connector with two rows and a straight orientation is ideal for secure and efficient PCB connections. Its thru-hole termination method and gold contact plating guarantee stable contact points. Operating flawlessly in temperatures ranging from -65 to 150°C, the AMM10DRKF-S328 is a versatile and dependable solution for various electronic systems.

