AMM10DRXS

Heilind Number:SULAMM10DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM10DRXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM10DRXS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULAMM10DRXS

Detailed Description

AMM10DRXS features PPS & Beryllium Copper construction ideal for high-performance applications. With a 5A amperage and 950VAC voltage rating, this female connector ensures reliable power transmission. Its 2-row design with side hole mount and thru-hole termination method offers secure PCB connectivity. Crafted with gold-plated Beryllium Copper contacts, it guarantees excellent conductivity. The 3.96mm pitch and 20 positions accommodate various connections. Operating in temperatures ranging from -65 to 150°C, it's suited for diverse environments. With a straight orientation and compact dimensions (10.95mm height, .325in width), it's versatile for board-to-board and card-edge setups. Gold termination plating enhances durability. Certified under hi-rel standards, the AMM10DRXS is a dependable choice for demanding electronic systems.