AMM10DTMD-S664

Heilind Number:SULAMM10DTMD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM10DTMD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM10DTMD-S664
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULAMM10DTMD-S664

Detailed Description

Introducing the AMM10DTMD-S664, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows and 20 positions, it offers ample connectivity options. The contact material of beryllium copper with gold plating guarantees excellent conductivity and durability. Its unique loop bellow contact type and right-angle orientation make it ideal for space-constrained setups. With a wide operating temperature range of -65 to 150 °C and gold termination plating, it is suitable for harsh environments. The connector's compact size, with a height of 15.49 mm and width of 11.94 mm, allows for efficient PCB integration. Perfect for high-reliability applications, the AMM10DTMD-S664 is a reliable solution for your connectivity needs.