AMM11DRTI-S13

Heilind Number:SULAMM11DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM11DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM11DRTI-S13
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:22
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM11DRTI-S13

Detailed Description

This PPS and Beryllium Copper female connector, SKU AMM11DRTI-S13, offers reliable power transmission with a 5A amperage capacity and a high voltage rating of 950VAC. Featuring two rows of 22 positions with a 3.96mm pitch, it ensures efficient signal transfer in PCB assemblies. The gold-plated Beryllium Copper contacts guarantee optimal conductivity and durability, even in harsh environments with an operating temperature range of -65 to 150°C. Designed for secure mounting via threaded holes and termination using a card extender, this connector is ideal for high-performance applications. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it suitable for space-constrained layouts. With a full bellow contact type and straddle orientation, it offers easy and secure connections. This connector complies with RoHS standards and is perfect for use in aerospace, military, and industrial applications. Trust in the AMM11DRTIS13 for your critical board-to-board and card edge connection needs.