AMM11DSAH

Heilind Number:SULAMM11DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM11DSAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM11DSAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:22
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULAMM11DSAH

Detailed Description

Introducing the AMM11DSAH, a female board to board PCB connector designed for high-performance applications. With a pitch of 3.96mm and 22 positions, this connector ensures secure and reliable connections in electronic systems. Featuring PPS & Beryllium Copper construction and gold contact plating, it guarantees durability and excellent conductivity. The Full Bellow contact type and Thru Hole termination method further enhance its reliability. Operating at a voltage of 950VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its Right Angle orientation and clearance hole mount type offer versatility in installation. With a tail length of 6.85mm and compact dimensions of 10.95mm height and 8.26mm width, it is ideal for space-constrained applications. Trust the AMM11DSAH for high-speed data transmission and signal integrity in your electronic designs.