AMM12DCKH-S288

Heilind Number:SULAMM12DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DCKH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM12DCKH-S288

Detailed Description

The AMM12DCKH-S288 is a high-performance PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 950 VAC, it ensures reliable power transmission. Featuring a female gender, two rows of contacts, and a clearance hole mount type, installation is efficient and secure. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. Its loop bellow contact type and straddle orientation further enhance signal integrity. With 24 positions and a tail length of 4.45mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Perfect for high-reliability applications, the AMM12DCKH-S288 is a vital component in any electronic system.