| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM12DRMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM12DRMN |
AMM12DRMN
| Heilind Number: | SULAMM12DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM12DRMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM12DRMN, a high-performance board-to-board PCB connector designed for precision electronic applications. This female connector features two rows with 24 loop bellow contact positions, ensuring secure and reliable connections. Crafted with PPS and Beryllium Copper materials, it offers exceptional durability and conductivity. Gold-plated contacts guarantee optimal signal transmission, even in high-voltage environments up to 950 VAC. With a wire wrap termination method and a pitch of 3.96mm, installation is effortless. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding industrial and aerospace settings. Trusted for its quality and performance, the AMM12DRMN is a must-have component for your electronic projects.

