AMM12DRSN-S273

Heilind Number:SULAMM12DRSN-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DRSN-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DRSN-S273
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.093 in
SKU:SULAMM12DRSN-S273

Detailed Description

Introducing the AMM12DRSN-S273, a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a contact plating of gold and a voltage rating of 950VAC, it guarantees excellent signal transmission and durability. The female connector, with two rows and 24 positions, offers versatile connectivity options. Its straight orientation and thru-hole termination method make installation easy and secure. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for aerospace, defense, and industrial systems. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained PCB layouts. Trust the AMM12DRSN-S273 for high-reliability board-to-board and card edge connections in your critical electronic systems.