AMM12DTAH

Heilind Number:SULAMM12DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DTAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DTAH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM12DTAH

Detailed Description

The AMM12DTAH is a high-performance female PCB connector designed for demanding applications. With two rows and a pitch of 3.96mm, it offers reliable connectivity in a compact form factor. The contact material, beryllium copper with gold plating, ensures excellent signal transmission and durability. Featuring a loop bellow contact type and right-angle orientation, it allows for efficient PCB mating. With 24 positions and a voltage rating of 950VAC, this connector is suitable for high-power environments. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Operating in a wide temperature range of -65 to 150°C, it is ideal for harsh industrial settings. The connector's small footprint, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. Gold plating on termination further enhances its reliability. Whether used in board-to-board or card edge connections, the AMM12DTAH guarantees high performance and longevity.