AMM12DTBZ-S664

Heilind Number:SULAMM12DTBZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DTBZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DTBZ-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULAMM12DTBZ-S664

Detailed Description

Introducing the AMM12DTBZ-S664, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and two rows of 24 female contacts, this connector offers reliable connectivity in compact spaces. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient signal transmission. The contact material is plated with gold, guaranteeing excellent conductivity and resistance to corrosion. Operating at voltages up to 950VAC, this connector is suitable for use in a wide range of electronic systems. Its right-angle orientation and side-hole mount type make it versatile for various PCB layouts. With a tail length of 4.57mm (.18 inches) and a connector height of 15.49mm (.61 inches), it provides easy installation and maintenance. The termination method is via thru-hole soldering, and the termination plating is also gold for enhanced durability. Meeting high-quality standards, this connector is ideal for applications requiring reliable and high-speed data transmission.