AMM12DTMD-S273

Heilind Number:SULAMM12DTMD-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DTMD-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DTMD-S273
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.093 in
SKU:SULAMM12DTMD-S273

Detailed Description

Introducing the AMM12DTMD-S273, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it meets stringent power requirements. The female connector with two rows and right-angle orientation offers versatility in mounting. Utilizing a clearance hole and thru-hole termination method, installation is efficient. The 24-position connector with loop bellow contact type guarantees secure connections. Gold-plated contacts and termination further enhance durability. Operating temperature range of -65 to 150°C makes it suitable for extreme conditions. Measuring at 15.49mm in height and 11.94mm in width, it is compact yet robust. Ideal for aerospace, defense, and industrial applications, the AMM12DTMDS273 is a reliable solution for your connectivity needs.