AMM12DTMT-S273

Heilind Number:SULAMM12DTMT-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DTMT-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DTMT-S273
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.093 in
SKU:SULAMM12DTMT-S273

Detailed Description

The AMM12DTMT-S273 is a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a current rating of 3A and a voltage of 950VAC, it offers reliable power transmission. The threaded mount type and thru-hole termination method provide secure attachment to the PCB. Gold-plated contacts and a loop bellow design guarantee excellent signal integrity. With 24 positions and a pitch of 3.96mm, it allows for efficient data transfer. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 11.94mm, makes it ideal for space-constrained applications. Whether used in board-to-board or card edge connections, the AMM12DTMT-S273 ensures high reliability and performance.