| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM15DRKH-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM15DRKH-S13 |
AMM15DRKH-S13
| Heilind Number: | SULAMM15DRKH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM15DRKH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM15DRKH-S13, a high-performance female connector designed for precision connections in electronic devices. Crafted with PPS and Beryllium Copper materials, this connector ensures both durability and conductivity. Featuring two rows with a pitch of 3.96mm, it offers 30 positions for seamless board-to-board or card edge connections. The contact material is Beryllium Copper with Gold plating, guaranteeing optimal signal transmission. With a voltage rating of 950 VAC and an operating temperature range from -65 to 150°C, this connector is suitable for a wide range of applications. Its clearance hole mount type and card extender termination method make installation a breeze. The AMM15DRKHS13 is a reliable choice for demanding environments, meeting the highest standards for quality and performance.

