| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM15DTBD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 30 |
| SKU: | SULAMM15DTBD |
AMM15DTBD
| Heilind Number: | SULAMM15DTBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM15DTBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM15DTBD, a high-performance Board to Board PCB Connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PPS and Beryllium Copper, ensuring reliability in even the harshest environments. With a contact plating of Gold and a voltage rating of 950 VAC, it guarantees superior conductivity and corrosion resistance. The 30-position, right-angle orientation with a 3.96mm pitch offers efficient PCB connectivity. Ideal for high-speed data transmission, its Loop Bellow contact type and Thru Hole termination method provide secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for aerospace, defense, and industrial systems. Stay ahead in connectivity with the AMM15DTBD.

