AMM15DTMN

Heilind Number:SULAMM15DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM15DTMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM15DTMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULAMM15DTMN

Detailed Description

Introducing the AMM15DTMN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact yet durable construction, this connector features two rows of female terminals made of PPS and Beryllium Copper, ensuring reliable connectivity even in harsh environments. Operating at an amperage of 3A and voltage of 950 VAC, it offers excellent power transmission capabilities. The contact plating of gold guarantees low contact resistance and enhanced signal integrity. Its right-angle orientation and loop bellow contact type make it suitable for space-constrained installations. With 30 positions and a pitch of 3.96mm, it provides ample connectivity options. The connector's termination method through-hole and termination plating in gold offer secure and stable connections. Suitable for a wide range of applications, from aerospace to industrial electronics, the AMM15DTMN is a versatile and reliable choice for your connectivity needs.