AMM18DREN

Heilind Number:SULAMM18DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM18DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM18DREN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULAMM18DREN

Detailed Description

Introducing the AMM18DREN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage capacity of 950VAC, it offers robust power transmission. The 2-row, 36-position design with a pitch of 3.96mm allows for efficient signal routing. Gold-plated contacts and eyelet termination guarantee low contact resistance and long-term durability. Operating temperature range of -65 to 150°C makes it suitable for extreme conditions. The straight orientation and compact dimensions of 10.95mm height and 8.26mm width facilitate easy integration onto PCBs. Ideal for aerospace, defense, and industrial applications, the AMM18DREN is a reliable solution for your connectivity needs.