AMM18DRKS

Heilind Number:SULAMM18DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM18DRKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM18DRKS
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM18DRKS

Detailed Description

Introducing the AMM18DRKS, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding applications. With a contact rating of 5A and a voltage capacity of 950VAC, this connector ensures efficient power delivery. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. The two rows of contacts, terminated through holes with gold plating, guarantee secure connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and 36 positions make it ideal for various PCB layouts. The gold-plated termination further enhances its reliability. Measuring 10.95mm in height and 8.26mm in width, it provides a compact solution for space-constrained designs. Trust the AMM18DRKS for high-quality and high-reliability board-to-board connectivity.