AMM18DRSH-S288

Heilind Number:SULAMM18DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM18DRSH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM18DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM18DRSH-S288

Detailed Description

Introducing our AMM18DRSH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper materials, this connector ensures robust and reliable connectivity. Featuring a female gender with two rows of contacts, it offers a secure fit. The clearance hole mount type and card extender termination method make installation easy. With contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity. Operating at a maximum voltage of 950 VAC, and amperage of 3A, it meets stringent requirements. The loop bellow contact type and straddle orientation further enhance its functionality. With 36 positions and a tail length of 4.45mm, it accommodates multiple connections. Rated for a wide temperature range from -65 to 150°C, it's suitable for diverse environments. This connector, with a compact height of 15.49mm and width of 9.4mm, is ideal for space-constrained applications. Gold termination plating ensures long-lasting performance. Classified under high-reliability standards, the AMM18DRSHS288 connector is a dependable choice for critical electronic systems.