AMM18DSEI-S243

Heilind Number:SULAMM18DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM18DSEI-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM18DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:18
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:18
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM18DSEI-S243

Detailed Description

AMM18DSEI-S243 features a female connector with one row, designed for high-performance applications. Its PPS and Beryllium Copper construction ensures durability and reliability. With a current rating of 3 A and a voltage of 950 VAC, it offers robust connectivity. The gold-plated contact material and termination provide excellent signal transmission. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for various environments. Its threaded mount type and eyelet termination method make installation easy. Featuring 18 positions with a 3.96 mm pitch, it allows for precise connections on PCBs. The full bellow contact type and straight orientation further enhance its functionality. With a compact size of 10.95 mm in height and .325 in width, it is ideal for space-constrained applications. This connector is perfect for board-to-board and card edge connections in demanding industries.