AMM18DSXH

Heilind Number:SULAMM18DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM18DSXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM18DSXH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:18
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:18
SKU:SULAMM18DSXH

Detailed Description

The AMM18DSXH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable performance. With a contact rating of 5A and a voltage rating of 950 VAC, it can handle high power and voltage levels with ease. The connector, with a gender of female and straight orientation, offers easy and secure mating. Its thru-hole termination method and clearance hole mount type make installation straightforward. Gold-plated Beryllium Copper contacts guarantee excellent conductivity and corrosion resistance. With 18 positions and a 3.96mm pitch, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. The compact design, with a height of 10.95mm and width of 8.26mm, saves space on the PCB. Overall, the AMM18DSXH is a top choice for applications requiring high reliability and performance in board-to-board connections.