AMM18DTAS-S328

Heilind Number:SULAMM18DTAS-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM18DTAS-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM18DTAS-S328
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM18DTAS-S328

Detailed Description

Introducing the AMM18DTAS-S328, a high-performance board-to-board PCB connector designed for seamless power transmission in demanding environments. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 950VAC, it offers reliable power delivery. The female gender, two rows, and side-hole mount type make it versatile for various applications. Its gold-plated contact pins on Beryllium Copper terminals guarantee low contact resistance and enhanced signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for both standard and extreme conditions. The Right-Angle orientation, Loop Bellow contact type, and 36 positions cater to complex connectivity needs. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 2.54mm, it provides a compact yet efficient solution. Gold termination plating ensures long-term reliability. Perfect for hi-rel industries, this connector, also known by the acronym AMM18DTASS328, is a top choice for professionals seeking premium connectivity solutions.