AMM22DREF

Heilind Number:SULAMM22DREF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DREF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DREF
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM22DREF

Detailed Description

Introducing the AMM22DREF, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a current rating of 5A and voltage capacity of 950VAC, it meets the needs of power-intensive systems. The female gender, two rows, and 44 positions offer versatile connectivity options. Its floating bobbin mount type and eyelet termination method provide secure attachment to PCBs. The contact material of Beryllium Copper with gold plating guarantees excellent signal transmission. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, saves space on the PCB. Perfect for high-reliability applications, this connector is a must-have for your electronic projects.