AMM22DRMN

Heilind Number:SULAMM22DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DRMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DRMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULAMM22DRMN

Detailed Description

Introducing the AMM22DRMN, a high-performance board-to-board PCB connector designed for critical applications that demand reliability and durability. This connector features a gender: Female, number_of_rows: 2 configuration, making it ideal for complex circuit connections. With a termination_method: Wire Wrap and contact_material: Beryllium Copper, it ensures secure and efficient signal transmission. The contact_plating: Gold offers enhanced conductivity and corrosion resistance, while the contact_type: Loop Bellow guarantees a stable connection. Operating at a voltage: 950 VAC and amperage: 3 A, this connector is suitable for high-power systems. Its rugged construction, with an operating_temperature_range: -65 - 150 °C, ensures performance even in harsh environments. With a sleek connector_height: .61 in and compact connector_width: 9.4 mm, it saves valuable board space. Trust the AMM22DRMN for seamless and reliable board-to-board connections in aerospace, defense, and other mission-critical industries.