AMM22DRYS

Heilind Number:SULAMM22DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DRYS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULAMM22DRYS

Detailed Description

Introducing the AMM22DRYS, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. Featuring a 5A amperage and 950VAC voltage rating, it is ideal for power and signal transmission. The female connector with two rows and side hole mount type offers versatility in PCB layouts. Utilizing Thru Hole termination and Gold contact plating, it guarantees secure and low-resistance connections. The Full Bellow contact type and straight orientation further enhance signal integrity. With 44 positions and a tail length of 10.8mm, it accommodates complex board-to-board connections. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for rugged industrial applications. Its compact design, with a height of 10.95mm and width of 8.26mm, saves valuable PCB space. Gold termination plating ensures long-term durability. Classified under the Board To Board PCB Connectors and Card Edge Connectors category, the AMM22DRYS is a reliable solution for high-reliability systems.