AMM22DTAZ-S664

Heilind Number:SULAMM22DTAZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DTAZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DTAZ-S664
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULAMM22DTAZ-S664

Detailed Description

Introducing the AMM22DTAZ-S664, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 950VAC. Featuring a female gender, two rows of 44 positions, and a pitch of 3.96mm, it guarantees seamless connectivity. The contact material of Beryllium Copper with gold plating offers excellent conductivity and durability. With a right-angle orientation and side hole mount type, it allows for flexible installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 11.94mm, makes it ideal for space-constrained applications. Trust the AMM22DTAZ-S664 for efficient and secure board-to-board connections in your electronic projects.