AMM22DTMN

Heilind Number:SULAMM22DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DTMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DTMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULAMM22DTMN

Detailed Description

Introducing the AMM22DTMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability. With a voltage rating of 950 VAC and an amperage of 3 A, it meets stringent power requirements. The 44 female gendered contacts, each plated with gold, guarantee excellent signal transmission. Designed for right-angle orientation and with a pitch of 3.96 mm, it offers efficient PCB connectivity. Operating in temperatures ranging from -65 to 150 °C, it's suitable for extreme environments. The loop bellow contact type and thru-hole termination method provide secure and stable connections. With a compact size, measuring just 9.4 mm in width and 15.49 mm in height, it's ideal for space-constrained designs. Whether used in aerospace, telecommunications, or industrial applications, the AMM22DTMN delivers exceptional performance.