AMM24DTMD

Heilind Number:SULAMM24DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM24DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM24DTMD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM24DTMD

Detailed Description

Introducing the AMM24DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector offers reliable connectivity in environments with an operating temperature range of -65 to 150°C. With a voltage rating of 950VAC and a current capacity of 3A, it ensures safe and efficient power transmission. The 48-position, 2-row female connector with a 3.96mm pitch is ideal for use in high-density layouts. Gold contact plating guarantees optimal signal transfer, while the right-angle orientation and thru-hole termination method provide easy installation. The loop bellow contact type further enhances reliability. With a compact size, measuring just 15.49mm in height and 9.4mm in width, the AMM24DTMD is perfect for space-constrained designs. Whether in aerospace, telecommunications, or industrial applications, this connector meets the most stringent requirements for performance and durability. Elevate your connectivity solutions with the AMM24DTMD.